78RB03ST vs 206-3RALPST feature comparison

78RB03ST Grayhill Inc

Buy Now Datasheet

206-3RALPST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 18 Weeks
Samacsys Manufacturer Grayhill
Body Breadth 9.65 mm 7.24 mm
Body Height 6.73 mm 12.7 mm
Body Length or Diameter 9.7 mm 9.8 mm
Contact Current(DC)-Max 0.15 A 0.05 A
Contact (DC) Max Rating R Load .15A@30VDC .05A@24VDC
Contact Voltage(DC)-Max 30 V 24 V
Electrical Life 2000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Number of Switch Sections 3 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED EPOXY TERMINAL SEALED; TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 78RB03ST with alternatives

Compare 206-3RALPST with alternatives