78M6612-IGTR/F
vs
UCD90160ARGCR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILERGY CORP
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Length
10 mm
9 mm
Moisture Sensitivity Level
3
3
Number of Channels
1
1
Number of Functions
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Code
LFQFP
HVQCCN
Seated Height-Max
1.6 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Pitch
0.5 mm
0.5 mm
Width
10 mm
9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Date Of Intro
2016-09-25
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Number of Terminals
64
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Compare 78M6612-IGTR/F with alternatives
Compare UCD90160ARGCR with alternatives