Part Details for 78M6612-IGTR/F by Silergy Corporation
Overview of 78M6612-IGTR/F by Silergy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1418IG#TRPBF | Analog Devices | L Pwr, 14-B, 200ksps ADC w/ Se | |
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1562IG#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Part Details for 78M6612-IGTR/F
78M6612-IGTR/F CAD Models
78M6612-IGTR/F Part Data Attributes
|
78M6612-IGTR/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6612-IGTR/F
Silergy Corporation
Power Supply Management Circuit, Adjustable, 1 Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | LFQFP | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 0.5 mm | |
Width | 10 mm |
Alternate Parts for 78M6612-IGTR/F
This table gives cross-reference parts and alternative options found for 78M6612-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78M6612-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78M6612-IM/F | Power Supply Management Circuit, Adjustable, 1 Channel, | Silergy Corporation | 78M6612-IGTR/F vs 78M6612-IM/F |
78M6612-IGTR/F/P | Power Supply Management Circuit, Adjustable, 1 Channel, | Silergy Corporation | 78M6612-IGTR/F vs 78M6612-IGTR/F/P |
78M6612-M/F/P2 | Power Supply Management Circuit, | Silergy Corporation | 78M6612-IGTR/F vs 78M6612-M/F/P2 |
78M6612-GTR/F/P2 | Power Supply Management Circuit, | Silergy Corporation | 78M6612-IGTR/F vs 78M6612-GTR/F/P2 |
UCD90160ARGCR | 16-Rail PMBus Power Supply Sequencer and System Manager with ACPI Support 64-VQFN -40 to 125 | Texas Instruments | 78M6612-IGTR/F vs UCD90160ARGCR |