78M6612-IGTR/F
vs
78M6612-IM/F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SILERGY CORP
SILERGY CORP
Package Description
LFQFP,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Length
10 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Channels
1
1
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Code
LFQFP
HVQCCN
Seated Height-Max
1.6 mm
0.85 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Pitch
0.5 mm
0.4 mm
Width
10 mm
8 mm
Base Number Matches
2
2
Additional Feature
SEATED HGT-NOM
Compare 78M6612-IGTR/F with alternatives
Compare 78M6612-IM/F with alternatives