78L10ML-S08-R
vs
78D09AL-AA3-R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
SOT-223, 3 PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
23 V
|
25 V
|
Input Voltage-Min |
12.5 V
|
11.5 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G3
|
Length |
4.92 mm
|
|
Load Regulation-Max |
0.09%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.04 A
|
|
Output Voltage1-Max |
10.5 V
|
9.45 V
|
Output Voltage1-Min |
9.5 V
|
8.55 V
|
Output Voltage1-Nom |
10 V
|
9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.96 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
3.95 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 78L10ML-S08-R with alternatives
Compare 78D09AL-AA3-R with alternatives