78L09MG-T9N-R
vs
78D09LG-TN3-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-92NL
TO-252
Package Description
TO-92,
TO-252,
Pin Count
3
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
24 V
25 V
Input Voltage-Min
11.5 V
11.5 V
JESD-30 Code
O-XBCY-T3
R-PSSO-G3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-20 °C
Output Current1-Max
0.04 A
Output Voltage1-Max
9.45 V
9.45 V
Output Voltage1-Min
8.55 V
8.55 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
TO-252
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Length
6.6 mm
Package Equivalence Code
SMSIP3H,.38,90TB
Seated Height-Max
2.55 mm
Terminal Pitch
2.3 mm
Width
5.7 mm
Compare 78L09MG-T9N-R with alternatives
Compare 78D09LG-TN3-T with alternatives