78D09LG-TN3-T
vs
LM78L09QTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
IMAGIS CO LTD
Part Package Code
TO-252
Package Description
TO-252,
,
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
24 V
Input Voltage-Min
11.5 V
11.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-F3
Length
6.6 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-20 °C
Output Voltage1-Max
9.45 V
9.45 V
Output Voltage1-Min
8.55 V
8.55 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
HSOF
Package Equivalence Code
SMSIP3H,.38,90TB
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.55 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.3 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Width
5.7 mm
2.5 mm
Base Number Matches
1
1
Output Current1-Max
0.1 A
Compare 78D09LG-TN3-T with alternatives
Compare LM78L09QTR with alternatives