78L08M-T9N-B vs LM78L08QL feature comparison

78L08M-T9N-B Unisonic Technologies Co Ltd

Buy Now Datasheet

LM78L08QL Imagis Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD IMAGIS CO LTD
Part Package Code TO-92NL
Package Description TO-92NL, 3 PIN LEAD FREE, SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 23 V 23 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code O-XBCY-T3 R-PSSO-F3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.04 A 0.1 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 HSOF
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Length 4.5 mm
Package Equivalence Code TO-243
Seated Height-Max 1.7 mm
Terminal Pitch 1.5 mm
Width 2.5 mm

Compare 78L08M-T9N-B with alternatives

Compare LM78L08QL with alternatives