LM78L09QTR
vs
78D09AL-TN3-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IMAGIS CO LTD
UNISONIC TECHNOLOGIES CO LTD
Package Description
,
TO-252,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
24 V
25 V
Input Voltage-Min
11.5 V
11.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-G2
Length
4.5 mm
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
9.45 V
9.45 V
Output Voltage1-Min
8.55 V
8.55 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOF
TO-252
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Width
2.5 mm
Base Number Matches
1
1
Compare LM78L09QTR with alternatives
Compare 78D09AL-TN3-T with alternatives