78D05AL-AA3-R vs IP140ALCC4-05 feature comparison

78D05AL-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

IP140ALCC4-05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD SEMELAB LTD
Package Description SOT-223, 3 PIN QCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G3 R-CQCC-N15
Number of Functions 1 1
Number of Terminals 3 15
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 5.25 V 5.15 V
Output Voltage1-Min 4.75 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL QUAD
Voltage Tolerance-Max 5% 3%
Base Number Matches 1 2
Part Package Code LCC
Pin Count 18/15
Load Regulation-Max 0.025%
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Qualification Status Not Qualified

Compare 78D05AL-AA3-R with alternatives

Compare IP140ALCC4-05 with alternatives