78514-016 vs 65832-007LF feature comparison

78514-016 Amphenol FCi

Buy Now Datasheet

65832-007LF Amphenol FCi

Buy Now Datasheet
Active Active
FCI FCI
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZED LATCHED
0.233 inch 0.44 inch
0.545 inch 0.6 inch
0.79 inch 1.248 inch
BOARD CONNECTOR BOARD CONNECTOR
PREASSEM CONN PREASSEM CONN
FEMALE FEMALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.156 inch
0.1 inch 0.2 inch
NO NO
LATCH LATCH
LOCKING LOCKING
STRAIGHT
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
POLARIZED HOUSING POLARIZED HOUSING
UL UL
2.54 mm
16 16
94V-0 94V-0
1 1
Yes
LEAD FREE
RECEPTACLE
NOT SPECIFIED
NOT SPECIFIED
2 mΩ
1400VAC V
10000000000 Ω
BLACK
POLYPHENYLENE OXIDE
CABLE
CRIMP

Compare 78514-016 with alternatives

Compare 65832-007LF with alternatives