65832-007LF vs 90635-3161 feature comparison

65832-007LF Amphenol FCi

Buy Now Datasheet

90635-3161 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED QF 50, STANDARDS: MIL-C-83503; DIN 4162
Body Breadth 0.44 inch 0.24 inch
Body Depth 0.6 inch
Body Length 1.248 inch 0.981 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE OXIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Termination Type CRIMP IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Durability 300 Cycles
Insertion Force-Max 3.4194 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Plating Thickness FLASH inch
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min .5004 N

Compare 65832-007LF with alternatives

Compare 90635-3161 with alternatives