78347-2002 vs 42820-4243 feature comparison

78347-2002 Molex

Buy Now Datasheet

42820-4243 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RATED CURRENT(POWER):60A MINI-FIT SR
Body Breadth 0.586 inch 0.425 inch
Body Depth 0.944 inch 1.126 inch
Body Length 0.591 inch 1.724 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Style BLADE PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
JESD-609 Code e3 e3
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Termination Type PRESS FIT SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S0P4
Contact Finish Mating NOT SPECIFIED
Contact Material COPPER ALLOY
Contact Resistance 1.5 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles
IEC Conformance NO
Insertion Force-Max 29.3568 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED NYLON
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Shell Material GLASS FILLED POLYAMIDE
Terminal Length 0.327 inch
Withdrawl Force-Min 2.4464 N

Compare 78347-2002 with alternatives

Compare 42820-4243 with alternatives