Part Details for 78347-2002 by Molex
Overview of 78347-2002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 78347-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7332
|
Newark | Impact Pwr3Pr Rahdr Rthdn Pf.76Aulf 4Ckt |Molex 78347-2002 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $15.7900 | Buy Now |
DISTI #
0783472002
|
Avnet Americas | Conn Backplane HDR 4 POS 2.4mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0783472002) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $9.8600 | Buy Now |
Part Details for 78347-2002
78347-2002 CAD Models
78347-2002 Part Data Attributes
|
78347-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
78347-2002
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.586 inch | |
Body Depth | 0.944 inch | |
Body Length | 0.591 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78347-2002
This table gives cross-reference parts and alternative options found for 78347-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78347-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH04M6300C2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 78347-2002 vs PLAH04M6300C2 |
PLA04F95ST50A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 78347-2002 vs PLA04F95ST50A1 |
91570-004LF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 78347-2002 vs 91570-004LF |
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 78347-2002 vs 42820-4243 |
IPL1-102-02-STL-D-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 78347-2002 vs IPL1-102-02-STL-D-K |
PLAH04M400A2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 78347-2002 vs PLAH04M400A2 |
IPL1-104-01-F-S | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 78347-2002 vs IPL1-104-01-F-S |
DF04M3N | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 78347-2002 vs DF04M3N |
PLA04M10830 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 78347-2002 vs PLA04M10830 |
IPL1-104-02-S-SH-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 78347-2002 vs IPL1-104-02-S-SH-K |