782853561
vs
HRB1206S800P1.50GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
AEM INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Height
0.9 mm
1.1 mm
Length
2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
560 OHM Ω
80 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
TAPE AND REEL
Rated Current
1.5 A
1.5 A
Screening Level
AEC-Q200
Width
1.2 mm
1.6 mm
Base Number Matches
1
1
Package Description
1206
Case Code
1206
Construction
Chip Bead
JESD-609 Code
e4
Terminal Finish
GOLD
Compare 782853561 with alternatives
Compare HRB1206S800P1.50GT with alternatives