782422301 vs MCB0402GT221P feature comparison

782422301 Wurth Elektronik

Buy Now Datasheet

MCB0402GT221P KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Approvals IEC
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 220 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.1 A
Screening Level AEC-Q200
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Insulation Resistance-Min 1000 MΩ

Compare 782422301 with alternatives

Compare MCB0402GT221P with alternatives