78229-836LF vs 68798-336H feature comparison

78229-836LF Amphenol FCi

Buy Now Datasheet

68798-336H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.095 inch 0.095 inch
Body Depth 0.1 inch 0.26 inch
Body Length 3.6 inch 3.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD (50) OVER NICKEL (50)
Contact Finish Termination GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 50u inch
Reference Standard UL UL, CSA
Terminal Length 0.12 inch 0.23 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 2
Pbfree Code No
Additional Feature BREAKAWAY TYPE
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Rated Current (Signal) 3 A

Compare 78229-836LF with alternatives

Compare 68798-336H with alternatives