78229-836LF vs 75168-113-36LF feature comparison

78229-836LF Amphenol FCi

Buy Now Datasheet

75168-113-36LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.095 inch 0.11 inch
Body Depth 0.1 inch 0.163 inch
Body Length 3.6 inch 3.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch
Reference Standard UL UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 2 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 78229-836LF with alternatives

Compare 75168-113-36LF with alternatives