78048-0842 vs 707100811200000 feature comparison

78048-0842 Molex

Buy Now Datasheet

707100811200000 W+P Products GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MOLEX LLC W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.175 inch 0.098 inch
Body Depth 0.226 inch 0.25 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BEIGE
Insulator Material GLASS FILLED POLYMER POLYETHYLENE
Mating Contact Pitch 0.059 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 98u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Body Length 0.4 inch
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 500000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare 78048-0842 with alternatives

Compare 707100811200000 with alternatives