7802003EA vs SN65LBC173ANE4 feature comparison

7802003EA Signetics

Buy Now

SN65LBC173ANE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description , ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7
Average Weight (mg) 1187.4
CO2e (mg) 13892.58
Category CO2 Kg 11.7
Compliance Temperature Grade Military: -55C to +125C
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Length 8.89 mm 19.305 mm
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Receive Delay-Max 35 ns 16 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 16
Driver Number of Bits 4
JESD-609 Code e4
Output Low Current-Max 0.008 A
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Supply Current-Max 20 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare 7802003EA with alternatives

Compare SN65LBC173ANE4 with alternatives