7800304PA
vs
OPA445APG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
GREEN, PLASTC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.035 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.02 µA
0.00005 µA
Common-mode Reject Ratio-Nom
80 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
3000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-40 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-28 V
-40 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
1.4 V/us
5 V/us
Supply Current-Max
4.5 mA
4.7 mA
Supply Voltage Limit-Max
40 V
50 V
Supply Voltage-Nom (Vsup)
28 V
40 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
71000
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
80 dB
Input Offset Current-Max (IIO)
0.01 µA
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
YES
Micropower
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Slew Rate-Nom
15 V/us
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Unity Gain BW-Nom
2000
Wideband
NO
Width
7.62 mm
Compare 7800304PA with alternatives
Compare OPA445APG4 with alternatives