780-M15-213R001
vs
749374-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
NorComp
TE Connectivity
Additional Feature
IP67
Board Mounting Option
HOLE 0.126
Body Breadth
0.492 inch
0.494 inch
Body Depth
0.226 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE9T
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
YES
Mating Contact Pitch
0.090 inch
0.108 inch
Mixed Contacts
NO
Mounting Option 1
HOLE 0.12
#4-40
Mounting Option 2
LOCKING
THREADED
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL, CSA
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
Terminal Length
0.256 inch
0.125 inch
Terminal Pitch
2.28 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
Base Number Matches
1
2
Body/Shell Style
PLUG
Mating Contact Row Spacing
0.112 inch
PCB Contact Row Spacing
2.8448 mm
Compare 780-M15-213R001 with alternatives
Compare 749374-1 with alternatives