-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9685
|
Newark | D Sub Connector, Receptacle, 15 Position, Ip68, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Seal-D 780-M Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 780-M15-213R001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $10.3800 | Buy Now |
DISTI #
NOR1027-ND
|
DigiKey | CONN D-SUB HD RCPT 15POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
614 In Stock |
|
$6.9852 / $11.5500 | Buy Now |
DISTI #
636-780-M15-213R001
|
Mouser Electronics | D-Sub High Density Connectors 15P HD FEMALE IP67 VERTICAL DIP SOLDER RoHS: Compliant | 50 |
|
$6.9800 / $11.5500 | Buy Now |
|
Future Electronics | 15 POSITION VERTICAL MOUNT HIGH DENSITY MACHINED CONTACT WATERPROOF FEMALE D-SUB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.1200 / $8.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8900 / $10.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
780-M15-213R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
780-M15-213R001
NorComp
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.090 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.256 inch | |
Terminal Pitch | 2.28 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 780-M15-213R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 780-M15-213R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD15S1000C-15 | Amphenol Positronic | $111.5817 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | 780-M15-213R001 vs DD15S1000C-15 |
788624-3 | TE's AMP | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 780-M15-213R001 vs 788624-3 |
748389-1 | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 780-M15-213R001 vs 748389-1 |