780-M15-213R001
vs
2-788624-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
TYCO ELECTRONICS AMP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
NorComp
Additional Feature
IP67
STANDARD PROFILE
Board Mounting Option
HOLE 0.126
Body Breadth
0.492 inch
Body Depth
0.226 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Finish Termination
Gold (Au)
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE9T
POLYETHYLENE
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.090 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.256 inch
Terminal Pitch
2.28 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Body/Shell Style
RECEPTACLE
Compare 780-M15-213R001 with alternatives
Compare 2-788624-3 with alternatives