778P5619400JA1 vs 778P5619400JG3 feature comparison

778P5619400JA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

778P5619400JG3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 8.1 mm 8.1 mm
JESD-609 Code e4 e3
Length 19.1 mm 19.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Temperature Coefficient -140ppm/C ppm/°C -140ppm/C ppm/°C
Terminal Finish Gold (Au) Tin (Sn)
Terminal Pitch 1.5 mm 0.5 mm
Terminal Shape WIRE WIRE
Width 74 mm 74 mm
Base Number Matches 1 1

Compare 778P5619400JA1 with alternatives

Compare 778P5619400JG3 with alternatives