Part Details for 778P5619400JA1 by Cornell Dubilier Electronics Inc
Overview of 778P5619400JA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 778P5619400JA1
778P5619400JA1 CAD Models
778P5619400JA1 Part Data Attributes
|
778P5619400JA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
778P5619400JA1
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.1 mm | |
JESD-609 Code | e4 | |
Length | 19.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | -140ppm/C ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE | |
Width | 74 mm |
Alternate Parts for 778P5619400JA1
This table gives cross-reference parts and alternative options found for 778P5619400JA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 778P5619400JA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
778P5619400JH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JH1 |
778P5619400JG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JG3 |
778P5619400JA2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JA2 |
778P5619400JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JG2 |
778P5619400JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JF1 |
778P5619400JG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JG1 |
778P5619400JA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JA3 |
778P5619400JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JB2 |
778P5619400JH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JH2 |
778P5619400JB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 778P5619400JA1 vs 778P5619400JB3 |