77315-436-03
vs
DF1BZ-3P-2.5DS(24)
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.10
Body Breadth
0.094 inch
0.224 inch
Body Length
0.3 inch
0.394 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (150) OVER NICKEL (50)
SN
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
WHITE
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
150u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
2.4892 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
2
1
parentfamilyid
1835414
Samacsys Manufacturer
Hirose
Samacsys Modified On
2020-11-26 05:33:23
Compliance Temperature Grade
Commercial Extended: -35C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Body Depth
0.492 inch
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Polarization Key
POLARIZED HOUSING
Terminal Length
0.142 inch
Withdrawl Force-Min
.417 N
Compare 77315-436-03 with alternatives
Compare DF1BZ-3P-2.5DS(24) with alternatives