7704901PA
vs
SG55472Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSEMI CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Driver Number of Bits
2
2
Input Characteristics
GATED
Interface IC Type
NAND GATE BASED PERIPHERAL DRIVER
NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
e0
Length
9.58 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.4 A
0.3 A
Output Peak Current Limit-Nom
0.5 A
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Current-Max
71 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.035 µs
0.065 µs
Turn-on Time
0.035 µs
0.05 µs
Width
7.62 mm
Base Number Matches
3
2
Compare 7704901PA with alternatives
Compare SG55472Y with alternatives