77034062X
vs
SG137AL-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
,
Pin Count
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Functions
1
1
Number of Terminals
2
20
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
BFM
QCCN
Package Style
FLANGE MOUNT
CHIP CARRIER
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Position
BOTTOM
QUAD
Base Number Matches
8
1
Rohs Code
No
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Line Regulation-Max (%/V)
0.01
Load Regulation-Max(%)
1%
Number of Outputs
1
Output Current1-Max
1.5 A
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 77034062X with alternatives
Compare SG137AL-883B with alternatives