Part Details for 77034062X by Microsemi Corporation
Overview of 77034062X by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77034062X
77034062X CAD Models
77034062X Part Data Attributes
|
77034062X
Microsemi Corporation
Buy Now
|
Compare Parts:
77034062X
Microsemi Corporation
Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QLCC | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 1.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Position | BOTTOM |
Alternate Parts for 77034062X
This table gives cross-reference parts and alternative options found for 77034062X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034062X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG137AL | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Microsemi Corporation | 77034062X vs SG137AL |
77034062A | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CQCC20, CERAMIC, LCCC-20 | Microsemi Corporation | 77034062X vs 77034062A |
77034062X | Adjustable Negative Standard Regulator | International Rectifier | 77034062X vs 77034062X |
77034062X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Minco Technology Labs LLC | 77034062X vs 77034062X |
77034032A | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Minco Technology Labs LLC | 77034062X vs 77034032A |
SG137L/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Microsemi Corporation | 77034062X vs SG137L/883B |
77034032X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, | Microsemi Corporation | 77034062X vs 77034032X |
77034032X | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Minco Technology Labs LLC | 77034062X vs 77034032X |