7703405ZA
vs
LM117H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
STMICROELECTRONICS
Part Package Code
BFM
TO-39
Package Description
,
TO-39, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBCY-W3
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
BCY
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Rohs Code
No
Adjustability
ADJUSTABLE
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
0.3%
Number of Outputs
1
Package Equivalence Code
CAN3/4,.2
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare 7703405ZA with alternatives
Compare LM117H with alternatives