7703405ZA
vs
7703405ZX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
MICROSS MINCO LLC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
7
7
Compare 7703405ZA with alternatives
Compare 7703405ZX with alternatives