77034032A vs 77034032C feature comparison

77034032A International Rectifier

Buy Now

77034032C Linfinity Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC LINFINITY MICROELECTRONICS
Part Package Code QLCC
Package Description CERAMIC, LCCC-20 CERAMIC, QCC-20
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code S-XQCC-N20 R-CQCC-N20
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 2%
Number of Outputs 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max -37 V 1.3 V
Output Voltage1-Min -1.2 V 1.2 V
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 9 2
Number of Functions 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare 77034032A with alternatives

Compare 77034032C with alternatives