77034032C
vs
SG137AL-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QCC-20
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-CQCC-N20
S-CQCC-N20
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20(UNSPEC)
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Rohs Code
No
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-609 Code
e0
Length
8.89 mm
Line Regulation-Max (%/V)
0.01
Load Regulation-Max(%)
1%
Number of Outputs
1
Output Current1-Max
1.5 A
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare 77034032C with alternatives
Compare SG137AL-883B with alternatives