7703201JA vs MC74LCX139MEL feature comparison

7703201JA Texas Instruments

Buy Now Datasheet

MC74LCX139MEL onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, DIP24,.6 SOP, SOP16,.3
Pin Count 24 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDRESS LATCHES
Family 4000/14000/40000 LVC/LCX/Z
Input Conditioning LATCHED STANDARD
JESD-30 Code R-GDIP-T24 R-PDSO-G16
Length 31.75 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.0015 A 0.024 A
Number of Bits 16
Number of Functions 1 2
Number of Terminals 24 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 3 mA 0.01 mA
Prop. Delay@Nom-Sup 1650 ns 6.2 ns
Propagation Delay (tpd) 1650 ns 9.3 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 2.05 mm
Supply Voltage-Max (Vsup) 15 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 5.275 mm
Base Number Matches 1 2
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish NICKEL PALLADIUM GOLD

Compare 7703201JA with alternatives

Compare MC74LCX139MEL with alternatives