7703201JA
vs
5962R9668102VJX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP24,.6
,
Pin Count
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
ADDRESS LATCHES
Family
4000/14000/40000
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-GDIP-T24
R-CDIP-T24
Length
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
OTHER DECODER/DRIVER
Max I(ol)
0.0015 A
Number of Bits
16
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
3 mA
Prop. Delay@Nom-Sup
1650 ns
Propagation Delay (tpd)
1650 ns
1310 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Base Number Matches
3
2
Total Dose
100k Rad(Si) V
Compare 7703201JA with alternatives