770101102P vs 770101102 feature comparison

770101102P CTS Corporation

Buy Now Datasheet

770101102 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description SIP, ROHS COMPLIANT SIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer CTS
Construction Rectangular Rectangular
Element Power Dissipation 0.125 W 0.15 W
First Element Resistance 1000 Ω 1000 Ω
JESD-609 Code e1 e0
Lead Length 3.43 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 25.4 mm 25.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.5 mm 2.41 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1.4 W 1.66 W
Rated Temperature 25 °C 25 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2

Compare 770101102P with alternatives

Compare 770101102 with alternatives