7700801CX
vs
LM139F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DFP
Package Description
DIP,
DFP, FL14,.3
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1000 µA
0.3 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
R-CDIP-T14
R-XDFP-F14
Length
19.56 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class C
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
18 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Base Number Matches
6
8
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
FL14,.3
Supply Current-Max
2 mA
Terminal Finish
TIN LEAD
Compare 7700801CX with alternatives