7700801CX vs LM139D feature comparison

7700801CX Texas Instruments

Buy Now

LM139D Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1000 µA 0.1 µA
Input Offset Voltage-Max 9000 µV 5000 µV
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Length 19.56 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm
Base Number Matches 6 7
Rohs Code No
Bias Current-Max (IIB) @25C 0.1 µA
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Supply Current-Max 2.5 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 7700801CX with alternatives