ADF09
vs
SNDR-10S-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
BOURNS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.5 mm
6.2 mm
Body Color
BLACK
Body Height
3.5 mm
3.6 mm
Body Length or Diameter
24.84 mm
26.34 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
0.025 A
Contact (DC) Max Rating R Load
0.1A@24VDC
.025A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
9
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-20 °C
PCB Hole Count
18
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.106 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
JESD-609 Code
e4
Sealing
TOP TAPE SEALED
Terminal Finish
Gold (Au)
Compare ADF09 with alternatives
Compare SNDR-10S-T with alternatives