76QD0330Z300K vs R76QD0330DQ00K feature comparison

76QD0330Z300K KEMET Corporation

Buy Now Datasheet

R76QD0330DQ00K KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.00033 µF 0.00033 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
8 mm 8 mm
e3 e3
10 mm 10 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
110 °C 110 °C
-55 °C -55 °C
Radial Radial
BULK AMMO PACK
10% 10%
400 V 400 V
1000 V 1000 V
AEC-Q200 AEC-Q200
NO NO
Tin (Sn) TIN
7.5 mm 7.5 mm
WIRE WIRE
3 mm 3 mm
1 1
Yes
KEMET

Compare 76QD0330Z300K with alternatives

Compare R76QD0330DQ00K with alternatives