Part Details for 76QD0330Z300K by KEMET Corporation
Overview of 76QD0330Z300K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QD0330Z300K
76QD0330Z300K CAD Models
76QD0330Z300K Part Data Attributes
|
76QD0330Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QD0330Z300K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00033uF, 3912
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 76QD0330Z300K
This table gives cross-reference parts and alternative options found for 76QD0330Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QD0330Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76QD0330CK00K | KEMET Corporation | $0.3310 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00033uF, 3912, | 76QD0330Z300K vs R76QD0330CK00K |
76QD0330JB00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs 76QD0330JB00K |
76QD0330JA00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs 76QD0330JA00K |
76QD0330CK00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs 76QD0330CK00K |
R76QD0330Z300K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3912 | 76QD0330Z300K vs R76QD0330Z300K |
R76QD0330JH00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs R76QD0330JH00K |
R76QD0330DQ00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3912 | 76QD0330Z300K vs R76QD0330DQ00K |
R76QD0330SE00K | KEMET Corporation | $0.3100 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, 3912, RADIAL LEADED | 76QD0330Z300K vs R76QD0330SE00K |
R76QD0330JA00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs R76QD0330JA00K |
76QD0330JH00K | KEMET Corporation | Check for Price | Film Capacitor, | 76QD0330Z300K vs 76QD0330JH00K |