76PSB08S
vs
76PRB08S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
GRAYHILL INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
TOP TAPE SEAL
|
TOP TAPE SEAL
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
7.65 mm
|
7.14 mm
|
Body Length or Diameter |
22.4 mm
|
22.4 mm
|
Center Contact Material |
BRASS
|
BRASS
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.15 A
|
0.15 A
|
Contact (DC) Max Rating R Load |
.15A@30VDC
|
0.15A@30VDC
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
700VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
20000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
THERMOPLASTIC
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Sealing |
TOP TAPE SEALED
|
TOP TAPE SEALED
|
Solderability |
REFLOW
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Length |
0.156 inch
|
0.136 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
THERMOPLASTIC
|
PCB Hole Count |
|
16
|
Washability |
|
SOLVENT
|
|
|
|
Compare 76PSB08S with alternatives
Compare 76PRB08S with alternatives