76PSB08S vs 0-161390-8 feature comparison

76PSB08S Grayhill Inc

Buy Now Datasheet

0-161390-8 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GRAYHILL INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Type PIANO
Additional Feature TOP TAPE SEAL
Body Breadth 9.65 mm 9.9 mm
Body Height 7.65 mm 8.5 mm
Body Length or Diameter 22.4 mm 17.78 mm
Center Contact Material BRASS
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load .15A@30VDC
Contact Function OFF-ON
Contact Resistance 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 700VAC V
Electrical Life 2000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED
Solderability REFLOW
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Length 0.156 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 76PSB08S with alternatives

Compare 0-161390-8 with alternatives