0-161390-8 vs 208-8LPST feature comparison

0-161390-8 TE Connectivity

Buy Now Datasheet

208-8LPST CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Body Breadth 9.9 mm 9.78 mm
Body Height 8.5 mm 7.6 mm
Body Length or Diameter 17.78 mm 22.5 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 8 Weeks
Samacsys Manufacturer CTS
Additional Feature LOW PROFILE
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method ANTI-STATIC TUBE
Sealing EPOXY TERMINAL SEALED; TOP TAPE SEALED
Terminal Finish Tin (Sn)

Compare 0-161390-8 with alternatives

Compare 208-8LPST with alternatives