76PRB02ST vs 1-5435802-0 feature comparison

76PRB02ST Grayhill Inc

Buy Now Datasheet

1-5435802-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GRAYHILL INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 18 Weeks 33 Weeks
Body Breadth 7.1 mm
Body Height 7.14 mm 7.36 mm
Body Length or Diameter 9.65 mm 7.11 mm
Contact Current(DC)-Max 0.15 A 1.5 A
Contact (DC) Max Rating R Load .15A@30VDC
Contact Voltage(DC)-Max 30 V 50 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TUBE TUBE
Sealing TOP TAPE SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish MATTE TIN
Termination Type SOLDER WIRE
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Actuator Type PIANO
Additional Feature LOW PROFILE
Contact Current(AC)-Max 1.5 A
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Number of Positions 2
Terminal Length 0.14 inch

Compare 76PRB02ST with alternatives

Compare 1-5435802-0 with alternatives