76745-1DJV40LF vs HMTSW-120-21-T-Q-430 feature comparison

76745-1DJV40LF Amphenol Communications Solutions

Buy Now Datasheet

HMTSW-120-21-T-Q-430 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0
2 1
Yes
ROHS COMPLIANT
0.3 inch
0.1 inch
2 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
RECTANGULAR
5.08 mm

Compare 76745-1DJV40LF with alternatives

Compare HMTSW-120-21-T-Q-430 with alternatives