76745-1DJV40LF vs 64111-S20-22 feature comparison

76745-1DJV40LF Amphenol Communications Solutions

Buy Now Datasheet

64111-S20-22 Amphenol FCi

Buy Now Datasheet
Yes
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (120) OVER NICKEL
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e0
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0 94V-0
2 2

Compare 76745-1DJV40LF with alternatives

Compare 64111-S20-22 with alternatives