767163394GTR vs 768163394GPTR13 feature comparison

767163394GTR CTS Corporation

Buy Now Datasheet

768163394GPTR13 CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.2 W
First Element Resistance 390000 Ω 390000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 2.3 W 1.5 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, ROHS COMPLIANT
Factory Lead Time 16 Weeks
Construction Rectangular
Operating Temperature-Max 125 °C
Package Height 1.6 mm
Package Length 11.18 mm
Package Width 5.59 mm
Resistance 390000 Ω
Second/Last Element Resistance 390000 Ω
Terminal Finish TIN SILVER COPPER OVER NICKEL

Compare 767163394GTR with alternatives

Compare 768163394GPTR13 with alternatives