767163394GTR
vs
767163394GPTR13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.15 W
0.2 W
First Element Resistance
390000 Ω
390000 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
2.3 W
1.5 W
Rated Temperature
25 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2244
2244
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
DSOP, ROHS COMPLIANT
Factory Lead Time
16 Weeks
Construction
Rectangular
Operating Temperature-Max
125 °C
Package Height
2.16 mm
Package Length
11.18 mm
Package Width
5.59 mm
Resistance
390000 Ω
Second/Last Element Resistance
390000 Ω
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Compare 767163394GTR with alternatives
Compare 767163394GPTR13 with alternatives